J40S 1K
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: J40S 1K
Secondary Manufacturer Part#: J40S 1K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Turret | ||
| 1 W | ||
| 40 mm | ||
| J series | ||
| 37 mm | ||
| ± 5% | ||
| Wirewound | ||
| 6 mm | ||
| 20 mm | ||
| ± 50ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210090 |