CT-6ER502
Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Nidec Components
Avnet Manufacturer Part #: CT-6ER502
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Various configurations to choose from
- Wide variety (14 types)
- “O” ring sealed and washable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| RuO2 Cermet | ||
| 1 Turn | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole Mount | ||
| null | ||
| 5 kohm | ||
| 7 mm Round | ||
| Single Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |