PDP SEO Portlet

CT-6ER105

Manufacturer:Nidec Components
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: CT-6ER105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Cermet
1 Turn
120 °C
-55 °C
null
500 mW
7 mm
5.8 mm
7 mm
null
7 mm
null
10
null
Through Hole Mount
± 100ppm/°C
1 mohm
null
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 0.5168
200+
$0.5168
1000+
$0.469
5000+
$0.4356
10000+
$0.403
20000+
$0.3968
SubTotal:
$103.36