CT-6EP101
Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
Click image to enlarge
Manufacturer:Nidec Components
Avnet Manufacturer Part #: CT-6EP101
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Various configurations to choose from
- Wide variety (14 types)
- “O” ring sealed and washable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| RuO2 Cermet | ||
| 1 Turn | ||
| 120 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 7 mm | ||
| 5.8 mm | ||
| 7 mm | ||
| null | ||
| 7 mm | ||
| null | ||
| 10 | ||
| null | ||
| Through Hole Mount | ||
| ± 100ppm/°C | ||
| 100 mohm | ||
| null | ||
| Single Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |