RES20D-50-201-1
Rotary Encoder Optical 50PPR
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: RES20D-50-201-1
Secondary Manufacturer Part#: RES20D-50-201-1
- RoHS 10 Compliant
- Tariff Charges
- Contactless, manual adjustment only
- Compact, light weight
- With click (REC20, REC20C, REC20D, RECW20D)
- Panel seal type (RESW20D, RECW20D)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 50 | ||
| Optical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 0 | ||
| 50 °C | ||
| 0 °C | ||
| Horizontal | ||
| RES | ||
| Without Push Switch | ||
| Panel Mount | ||
| 6 mm | ||
| 9 mm | ||
| Round End | ||
| 5.5 V | ||
| 4.5 V | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |