NTP476M16TRD(70)F
Manufacturer:NIC Components
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: NTP476M16TRD(70)F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| 0.07 mohm | ||
| null | ||
| null | ||
| null | ||
| Polarized | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.464 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |