PDP SEO Portlet

NTC-T106K16TRBF

Manufacturer:NIC Components
Avnet Manufacturer Part #: NTC-T106K16TRBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
1411 [3528 Metric]
2.4 ohm
B
125 °C
-55 °C
Polarized
1.9 mm
2.8 mm
NTC-T Series
3.5 mm
null
183 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.22632
2000+
$0.22632
4000+
$0.21812
8000+
$0.20992
16000+
$0.20172
32000+
$0.1968
SubTotal:
$452.64