NTC-T105K16TRAF
Manufacturer:NIC Components
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: NTC-T105K16TRAF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| 10 ohm | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.6 mm | ||
| 3.2 mm | ||
| NTC-T Series | ||
| 1.6 mm | ||
| null | ||
| 84 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |