NSPE-T820M50V10X12.8NLBYF
Hybrid Aluminum Electrolytic Capacitor, 82 uF, 50 V, ± 20%, Radial Can - SMD
Manufacturer:NIC Components
Product Category:
Capacitors, Polymer Capacitors, Hybrid Polymer Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NSPE-T820M50V10X12.8NLBYF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 19 mohm | ||
| 3000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 12.8 mm | ||
| null | ||
| NSPE-T Series | ||
| null | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |