PDP SEO Portlet

NSPE-S470M10V6.3X6.3TR13F

Cap Aluminum 47uF 10V 20% (6.3 X 6.3mm) SMD 0.04 Ohm 1510mA 3000 hr 105°C T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-S470M10V6.3X6.3TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION FOR SURFACE MOUNTING
  • EXTENDED LOAD LIFE (3,000 ~ 5,000 HOURS)
  • AVAILABLE WITH WIDE TERMINATION & ANTI-VIBRATION SKIRT
  • ULTRA LOW ESR, HIGH RIPPLE CURRENT
  • CAPACITANCE VALUES UP TO 1000µF
  • 6.3x6.3mm ~ 10x10.8mm CASE SIZES
  • REFLOW SOLDERING RATED TO +260°C
  • MEETS THE REQUIREMENTS OF AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
47 µF
null
null
Surface Mount
0.04 mohm
null
105 °C
-55 °C
6.3 mm
6.3 mm
null
null
null
null
1.51 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  3,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
Need More?
USD $:
$ 0.24932
3200+
$0.24932
6400+
$0.2438
12800+
$0.23828
25600+
$0.23276
51200+
$0.22724
SubTotal:
$797.82