NRWP102M35V10X20F
Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 5 mm, 10 mm
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRWP102M35V10X20F
Secondary Manufacturer Part#: NRWP102M35V10X20F
- RoHS 10 Compliant
- Tariff Charges
Radial Leads, Polarized, New Further Reduced Case Sizing, From NRSW Wide Temperature Range Meets The Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 0.23 Ohm | ||
| 5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 20 mm | ||
| 10 x 20 | ||
| AEC-Q200 | ||
| 865 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |