NRWA100M35V5X11F
Electrolytic Capacitor, 10 uF, 35 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Radial Leaded, 2 mm
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRWA100M35V5X11F
Secondary Manufacturer Part#: NRWA100M35V5X11F
- RoHS 10 Compliant
- Tariff Charges
Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 19.9 Ohm | ||
| 2 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| 5 x 11 | ||
| 35 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |