NRSY101M16V5X11TBF
Electrolytic Capacitor, 100 uF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 2 mm, 5 mm
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRSY101M16V5X11TBF
Secondary Manufacturer Part#: NRSY101M16V5X11TBF
- RoHS 10 Compliant
- Tariff Charges
Further Reduced Sizing Low Impedance at High Frequency Ideally for Switchers and Converters Meets The Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 500 mOhm | ||
| 2 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| 5 x 11 | ||
| AEC-Q200 | ||
| 180 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |