NRSS222M25V12.5X25F
Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, PC Pin, 2000 hours @ 85°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRSS222M25V12.5X25F
Secondary Manufacturer Part#: 10AH2534
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.15 Ohm | ||
| 5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 12.5 mm | ||
| 25 mm | ||
| 12.5 x 25 | ||
| 1.3 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |