NRM-S155K100F
Manufacturer:NIC Components
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: NRM-S155K100F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 µF | ||
| null | ||
| Radial Leaded | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 15 mm | ||
| 85 °C | ||
| -40 °C | ||
| 14 mm | ||
| 18 mm | ||
| null | ||
| 9.5 mm | ||
| null | ||
| 63 VAC | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |