PDP SEO Portlet

NRE-WY471M35V10X20YF

Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 130°C, Polar, 5 mm, 10 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-WY471M35V10X20YF
Secondary Manufacturer Part#: NRE-WY471M35V10X20YF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

-40°C ~ +130°C Extended Operating Temperature Range Long Life (1, 000 ~ 4, 000 Hours @ 130°C) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
960 Ohm
5 mm
2000 hours @ 130°C
130 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
960 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $: