PDP SEO Portlet

NRE-WY331M35V10X16F

Electrolytic Capacitor, 330 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 130°C, Polar, 5 mm, 10 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-WY331M35V10X16F
Secondary Manufacturer Part#: NRE-WY331M35V10X16F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

-40°C ~ +130°C Extended Operating Temperature Range Long Life (1, 000 ~ 4, 000 Hours @ 130°C) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
800 Ohm
5 mm
2000 hours @ 130°C
130 °C
-40 °C
Polar
10 mm
16 mm
10 x 16
800 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.21252
10000+
$0.20424
20000+
$0.19596
40000+
$0.18768
80000+
$0.18423