PDP SEO Portlet

NRE-S330M25V5X7TBF

Electrolytic Capacitor, 33 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, 2 mm, 5 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-S330M25V5X7TBF
Secondary Manufacturer Part#: NRE-S330M25V5X7TBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LOW PROFILE, 7mm HEIGHT
  • STABLE & HIGH PERFORMANCE

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
7.04 Ohm
2 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
7 mm
5 x 7
63 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
20000+
$0.01932
24000+
$0.01862
44000+
$0.01792
100000+
$0.01722
200000+
$0.0168