PDP SEO Portlet

NRE-S330M10V4X7TBF

Electrolytic Capacitor, 33 uF, 10 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, 1.5 mm, 4 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-S330M10V4X7TBF
Secondary Manufacturer Part#: NRE-S330M10V4X7TBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LOW PROFILE, 7mm HEIGHT
  • STABLE & HIGH PERFORMANCE

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
10.1 Ohm
1.5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
4 mm
7 mm
4 x 7
43 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
20000+
$0.01656
24000+
$0.01596
44000+
$0.01536
100000+
$0.01476
200000+
$0.0144