PDP SEO Portlet

NRE-HW330M350V16X25F

Electrolytic Capacitor, 33 uF, 350 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 7.5 mm, 16 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-HW330M350V16X25F
Secondary Manufacturer Part#: NRE-HW330M350V16X25F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage/Temperature (Up to 450Vdc/+105°C) New Reduced Sizes Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
12.6 Ohm
7.5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
16 mm
25 mm
16 x 25
158 mA
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.62143
1200+
$0.58784
2400+
$0.57237
4800+
$0.55769
9600+
$0.54375