PDP SEO Portlet

NRE-HW2R2M400V8X11.5F

Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 3.5 mm, 8 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-HW2R2M400V8X11.5F
Secondary Manufacturer Part#: NRE-HW2R2M400V8X11.5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage/Temperature (Up to 450Vdc/+105°C) New Reduced Sizes Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Leaded
188 Ohm
3.5 mm
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
28 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
5000+
$0.0924
10000+
$0.0888
20000+
$0.0852
40000+
$0.0816
80000+
$0.0801