PDP SEO Portlet

NRE-H680M200V12.5X25F

Electrolytic Capacitor, 68 uF, 200 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 5 mm, 12.5 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H680M200V12.5X25F
Secondary Manufacturer Part#: NRE-H680M200V12.5X25F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Leaded
4.88 Ohm
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
325 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$0.36498
2000+
$0.35076
4000+
$0.33654
8000+
$0.32232
16000+
$0.3164