PDP SEO Portlet

NRE-H3R3M250V8X11.5F

Electrolytic Capacitor, 3.3 uF, 250 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 3.5 mm, 8 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H3R3M250V8X11.5F
Secondary Manufacturer Part#: NRE-H3R3M250V8X11.5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
Radial Leaded
101 Ohm
3.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
48 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
5000+
$0.08932
10000+
$0.08584
20000+
$0.08236
40000+
$0.07888
80000+
$0.07743