PDP SEO Portlet

NRE-H3R3M200V6.3X11F

Electrolytic Capacitor, 3.3 uF, 200 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 2.5 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H3R3M200V6.3X11F
Secondary Manufacturer Part#: NRE-H3R3M200V6.3X11F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
Radial Leaded
101 Ohm
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11 mm
6.3 x 11
46 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:200  
USD $:
6000+
$0.04466
12000+
$0.04292
24000+
$0.04118
48000+
$0.03944
96000+
$0.03872