PDP SEO Portlet

NRE-H330M250V12.5X20F

Electrolytic Capacitor, 33 uF, 250 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 5 mm, 12.5 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H330M250V12.5X20F
Secondary Manufacturer Part#: NRE-H330M250V12.5X20F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
10.1 Ohm
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
12.5 mm
20 mm
12.5 x 20
220 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$0.28182
2800+
$0.27084
5600+
$0.25986
11200+
$0.24888
22400+
$0.2443