PDP SEO Portlet

NRE-H220M160V10X12.5F

Electrolytic Capacitor, 22 uF, 160 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 5 mm, 10 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H220M160V10X12.5F
Secondary Manufacturer Part#: NRE-H220M160V10X12.5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
15.1 Ohm
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
10 mm
12.5 mm
10 x 12.5
153 mA
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:200  
USD $:
3000+
$0.11396
3400+
$0.10952
6400+
$0.10508
15000+
$0.10064
30000+
$0.09879