NRE-H1R0M350V6.3X11F
Electrolytic Capacitor, 1 uF, 350 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 2.5 mm, 6.3 mm
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRE-H1R0M350V6.3X11F
Secondary Manufacturer Part#: NRE-H1R0M350V6.3X11F
- RoHS 10 Compliant
- Tariff Charges
High Voltage (Up Through 450Vdc) New Reduced Sizes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 415 Ohm | ||
| 2.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -25 °C | ||
| Polar | ||
| 6.3 mm | ||
| 11 mm | ||
| 6.3 x 11 | ||
| 29 mA | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |