PDP SEO Portlet

NRE-H100M400V10X20F

Electrolytic Capacitor, 10 uF, 400 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar, 5 mm, 10 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRE-H100M400V10X20F
Secondary Manufacturer Part#: NRE-H100M400V10X20F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage (Up Through 450Vdc) New Reduced Sizes

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
41.5 Ohm
5 mm
2000 hours @ 85°C
85 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
100 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.22484
4000+
$0.21608
8000+
$0.20732
16000+
$0.19856
32000+
$0.19491