PDP SEO Portlet

NRC02F1502TRF

SMD Chip Resistor, 15 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, NRC Series

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC02F1502TRF
Secondary Manufacturer Part#: NRC02F1502TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 15kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0201 [0603 Metric]
  • Power rating is 50mW
  • Voltage rating is 25V
  • Temperature coefficient is ± 200ppm/°C
  • Operating temperature range from -55 to +155°C
  • Glass overcoat assures strong mechanical construction and long life, nickel barrier prevents leaching
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
50 mW
0.6 mm
NRC Series
0.3 mm
AEC-Q200
15 kOhm
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.004
20000+
$0.00388
40000+
$0.00377
80000+
$0.00364
160000+
$0.00351