NRC-AS06F3744TRF
SMD Chip Resistor, 3.74 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC-AS06F3744TRF
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 3.74Mohm
- Resistance tolerance is ±1%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 200ppm/°C
- Operating temperature range from -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.8 mm | ||
| 0.45 mm | ||
| 1.6 mm | ||
| NRC-AS Series | ||
| 0.8 mm | ||
| null | ||
| 3.74 Mohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| null | ||
| ± 200ppm/°C | ||
| 75 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |