PDP SEO Portlet

NRC-AS04J105TRF

SMD Chip Resistor, 1 Mohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC-AS04J105TRF
Secondary Manufacturer Part#: NRC-AS04J105TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1Mohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
NRC-AS Series
0.5 mm
1 MOhm
± 5%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
± 100ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  210000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00327
20000+
$0.00325
40000+
$0.00323
80000+
$0.00322
160000+
$0.0032