PDP SEO Portlet

NRC-AS04F1001TRF

SMD Chip Resistor, 1 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRC-AS04F1001TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
NRC-AS Series
0.5 mm
null
1 kohm
± 1%
0402 [1005 Metric]
Thick Film
null
± 100ppm/°C
50 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  20,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00344
10000+
$0.00344
20000+
$0.00342
40000+
$0.0034
80000+
$0.00338
160000+
$0.00337
SubTotal:
$34.40