PDP SEO Portlet

NMC1812Y5V105Z50TRPLPF

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 1812 [4532 Metric], -20%, +80%, Y5V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC1812Y5V105Z50TRPLPF
Secondary Manufacturer Part#: NMC1812Y5V105Z50TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
1 uF
-20%, +80%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
4.5 mm
NMC High CV Series
3.2 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.19182
10000+
$0.18487
20000+
$0.17792
30000+
$0.17097
40000+
$0.1668