PDP SEO Portlet

NMC1210Y5V226Z16TRPLPF

SMD Multilayer Ceramic Capacitor, 22 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC1210Y5V226Z16TRPLPF
Secondary Manufacturer Part#: NMC1210Y5V226Z16TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
22 uF
-20%, +80%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
3.2 mm
NMC High CV Series
2.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.12415