PDP SEO Portlet

NMC1210X5R106K25TRPLPF

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric]

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC1210X5R106K25TRPLPF
Secondary Manufacturer Part#: NMC1210X5R106K25TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
1210 [3225 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
2.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11592
4000+
$0.11172
8000+
$0.10752
16000+
$0.10332
32000+
$0.1008