PDP SEO Portlet

NMC1206X5R226M10TRPLPF

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric]

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC1206X5R226M10TRPLPF
Secondary Manufacturer Part#: NMC1206X5R226M10TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2484
4000+
$0.2394
8000+
$0.2304
12000+
$0.2214
16000+
$0.216