PDP SEO Portlet

NMC0805X5R335K10TRPLPF

SMD Multilayer Ceramic Capacitor, 3.3 uF, 10 V, 0805 [2012 Metric], ± 10%, X5R, NMC High CV Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0805X5R335K10TRPLPF
Secondary Manufacturer Part#: NMC0805X5R335K10TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04046
6000+
$0.03925
12000+
$0.03812
24000+
$0.03678
48000+
$0.03554