NMC0603X5R476M6.3TRPF
SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R, NMC High CV Series
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: NMC0603X5R476M6.3TRPF
Secondary Manufacturer Part#: NMC0603X5R476M6.3TRPF
- RoHS 10 Compliant
- Tariff Charges
NMC0603X5R476M6.3TRPF is a NMC series surface mount high capacitance ceramic capacitor.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| NMC High CV Series | ||
| 0.8 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |