PDP SEO Portlet

NMC0402Y5V105Z6.3TRPF

SMD Multilayer Ceramic Capacitor, 1 uF, 6.3 V, 0402 [1005 Metric], -20%, +80%, Y5V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0402Y5V105Z6.3TRPF
Secondary Manufacturer Part#: NMC0402Y5V105Z6.3TRPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
1 uF
-20%, +80%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
1 mm
0.5 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0077