PDP SEO Portlet

NMC0402X5R225K10TRPF

SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0402 [1005 Metric], ± 10%, X5R, NMC High CV Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0402X5R225K10TRPF
Secondary Manufacturer Part#: 18AH4192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
NMC High CV Series
0.5 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.366
25+
$0.306
100+
$0.281
250+
$0.191
500+
$0.158
1000+
$0.133
2500+
$0.103