PDP SEO Portlet

NMC-P1812X7R474K200TRPLPF

SMD Multilayer Ceramic Capacitor, 0.47 uF, 200 V, 1812 [4532 Metric], ± 10%, X7R, NMC-P Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-P1812X7R474K200TRPLPF
Secondary Manufacturer Part#: NMC-P1812X7R474K200TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Crack Resistant Termination Soft Termination, Open Mode Failure Wide Voltage Range (16V To 3KV) High Capacitance (up to 10µF) RoHS Compliant SAC Solder Compatible

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
1812 [4532 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
NMC-P Series
3.2 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17986
2000+
$0.17014
4000+
$0.16566
8000+
$0.16141
16000+
$0.15738