PDP SEO Portlet

NMC-P0805X7R104K50TRPLPF

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-P0805X7R104K50TRPLPF
Secondary Manufacturer Part#: NMC-P0805X7R104K50TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Crack Resistant Termination Soft Termination, Open Mode Failure Wide Voltage Range (16V To 3KV) High Capacitance (up to 10µF) RoHS Compliant SAC Solder Compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0495
6000+
$0.04925
12000+
$0.049
24000+
$0.04875
48000+
$0.0485