PDP SEO Portlet

NMC-P0805X7R103K50TRPLPF

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, NMC-P Series, 2 mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-P0805X7R103K50TRPLPF
Secondary Manufacturer Part#: NMC-P0805X7R103K50TRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Crack Resistant Termination Soft Termination, Open Mode Failure Wide Voltage Range (16V To 3KV) High Capacitance (up to 10µF) RoHS Compliant SAC Solder Compatible

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0805 [2012 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
NMC-P Series
1.25 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01267
6000+
$0.01261
12000+
$0.01254
24000+
$0.01248
48000+
$0.01242