NMC-M0402NPO180J50TRPF
SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, NMC-M Series
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: NMC-M0402NPO180J50TRPF
Secondary Manufacturer Part#: NMC-M0402NPO180J50TRPF
- RoHS 10 Compliant
- Tariff Charges
Lower ESR - High Q at High Frequency Stable NPO Characteristics over Temperature and Voltage Eye 0201, 0402 and 0603 Case Sizes Ideal for Wireless Data and Voice Communications Applications WLANS, HiperLAN, 802.11A, 802.11B, Wi-Fi, Bluetooth, Telematics, PCS, LMDS and Cellular
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 pF | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| NMC-M Series | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |