PDP SEO Portlet

NMC-H1812X7R103K1KVTRPLPF

SMD Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, 1812 [4532 Metric], ± 10%, X7R, NMC-H Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-H1812X7R103K1KVTRPLPF
Secondary Manufacturer Part#: NMC-H1812X7R103K1KVTRPLPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HIGH VOLTAGE 200Vdc ~ 5KVdc
  • NPO AND X7R DIELECTRICS
  • CASE SIZES FROM 0603 ~ 2225
  • NICKEL BARRIER TERMINATION AND EXCELLENT MECHANICAL STRENGTH

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.6 mm
3.2 mm
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.21385