PDP SEO Portlet

NMC-H1206X7R102K1KVTRPLPF

SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R, NMC-H Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-H1206X7R102K1KVTRPLPF
Secondary Manufacturer Part#: 18AH4058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HIGH VOLTAGE 200Vdc ~ 5KVdc
  • NPO AND X7R DIELECTRICS
  • CASE SIZES FROM 0603 ~ 2225
  • NICKEL BARRIER TERMINATION AND EXCELLENT MECHANICAL STRENGTH

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.376
25+
$0.315
50+
$0.289
100+
$0.197
250+
$0.163
500+
$0.137
1000+
$0.106