PDP SEO Portlet

NMC-H1206NPO101J500TRPF

SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0, NMC-H Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC-H1206NPO101J500TRPF
Secondary Manufacturer Part#: NMC-H1206NPO101J500TRPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HIGH VOLTAGE 200Vdc ~ 5KVdc
  • NPO AND X7R DIELECTRICS
  • CASE SIZES FROM 0603 ~ 2225
  • NICKEL BARRIER TERMINATION AND EXCELLENT MECHANICAL STRENGTH

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
1206 [3216 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
NMC-H Series
1.6 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02723