PDP SEO Portlet

NLE100M50V6.3X7F

Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded

Manufacturer:NIC Components
Avnet Manufacturer Part #: NLE100M50V6.3X7F
Secondary Manufacturer Part#: NLE100M50V6.3X7F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LOW PROFILE, 7mm HEIGHT
  • LOW LEAKAGE CURRENT & LOW NOISE
  • LOW COST REPLACEMENT FOR MANY TANTALUM APPLICATIONS

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
PC Pin
16.6 Ohm
2.5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
7 mm
6.3 x 7
44 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:200  
USD $:
8000+
$0.03588
8400+
$0.03458
16400+
$0.03328
40000+
$0.03198
80000+
$0.0312