NDTM105K20F2TRF
Manufacturer:NIC Components
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: NDTM105K20F2TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| 10 mohm | ||
| 0.5 mm | ||
| 5 mm | ||
| 85 °C | ||
| -55 °C | ||
| Polarized | ||
| 4.5 mm | ||
| 7 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |