NCB0805A601TR050F
Manufacturer:NIC Components
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: NCB0805A601TR050F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 0.4 ohm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 600 mohm | ||
| ± 25% | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |